Parametric results for: 29f52lc under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 29f52lc
Select parts from the table below to compare.
Compare
Compare
29F52LC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.93 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
29F52LC
Texas Instruments
Check for Price No Obsolete 5 V 10 ns 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.93 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
29F52LCX
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER TTL INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA COMMERCIAL S-XQCC-N28 Not Qualified e0 70 °C 28 CERAMIC LCC28,.45SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ compliant 8542.39.00.01
29F52LCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.93 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
29F52LCX
Texas Instruments
Check for Price No Obsolete 5 V 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER TTL INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA COMMERCIAL S-XQCC-N28 Not Qualified e0 70 °C 28 CERAMIC LCC28,.45SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
29F52LCQR
Texas Instruments
Check for Price No Obsolete 5 V 10 ns 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 64 mA 2 TRUE 190 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.93 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01