Filter Your Search
1 - 10 of 291 results
|
5962-8857302KA
AMD
|
Check for Price | Obsolete | 5 V | 1 | 2 | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | UNSPECIFIED | DFP | FL24(UNSPEC) | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ADVANCED MICRO DEVICES INC | DFP, | unknown | 8542.39.00.01 | CMOS | BUS TRANSCEIVER | 8 | TRUE | 18 ns | ||||||||||||||||||||||||||||||||||||||||
|
29C010TI-3
Turbo Ic Inc
|
Check for Price | Obsolete | TURBO IC INC | , | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8851601KA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 1 | 2 | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP, FL24,.4 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | TRUE | 14 ns | DFP | 24 | 50 pF | 45.4 MHz | 24 mA | 14 ns | POSITIVE EDGE | ||||||||||||||||||||||||||||||
|
29C021JC-2
Turbo Ic Inc
|
Check for Price | Obsolete | TURBO IC INC | , | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT29C2G48MAKLCJI-75IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | TFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.1 mm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | TFBGA, BGA168,23X23,20 | unknown | 8542.32.00.71 | EAR99 | BGA | 168 | ||||||||||||||||||||||||||||||||
|
5962-87603013A
AMD
|
Check for Price | Obsolete | 5 V | 1 | 2 | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | LCC-28 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | TRUE | 14 ns | |||||||||||||||||||||||||||||||||||||||||
|
5962-9168201MXX
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 200 ns | FLASH | NO | YES | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDIP-T32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | CERAMIC, DIP-32 | unknown | 8542.32.00.51 | 3A001.A.2.C | DIP | 32 | |||||||||||||||||||||
|
S29CL032J1JDGH014
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 54 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-XUUC-N75 | Not Qualified | 145 °C | -40 °C | 75 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SPANSION INC | DIE-75 | unknown | 8542.32.00.51 | 3A001.A.2.A | DIE | 75 | |||||||||||||||||||||||||||||||||
|
5962-8760306LA
AMD
|
Check for Price | Obsolete | 5 V | 1 | 2 | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP-24 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 9 | TRUE | 9 ns | |||||||||||||||||||||||||||||||||||||||||
|
29C300
Atmel Corporation
|
Check for Price | Obsolete | 1 | Not Qualified | ATMEL CORP | , | unknown | 8542.39.00.01 | PCM TRANSCEIVER |