Filter Your Search
1 - 10 of 14 results
|
AM29LS18/BEA
AMD
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM29LS18FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | LS | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 25 MHz | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.0965 mm | ADVANCED MICRO DEVICES INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||
|
AM29LS18DC
AMD
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | LS | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
AM29LS18PC
AMD
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | LS | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
AM29LS18XM
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | YES | DIE | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 25 MHz | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | 8542.39.00.01 | DIE | 16 | ||||||||||
|
AM29LS18XC
AMD
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DIE | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | 70 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | 8542.39.00.01 | DIE | 16 | |||||||||||
|
AM29LS18DM
AMD
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | LS | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 25 MHz | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||
|
AM29LS18DCT
AMD
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
AM29LS18LC
AMD
|
Check for Price | No | Obsolete | 4 | YES | QCCN | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
AM29LS18DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | LS | D FLIP-FLOP | TTL | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |