Parametric results for: 29F0408RPFP under Flash Memories

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 29f0408rpf
Select parts from the table below to compare.
Compare
Compare
29F0408RPFI
Data Device Corporation
Check for Price Transferred 33.5544 Mbit 8 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm DATA DEVICE CORP DFP-44 compliant EAR99 8542.32.00.51
29F0408RPFE
Maxwell Technologies
Check for Price Transferred 33.5544 Mbit 8 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm MAXWELL TECHNOLOGIES INC DFP-44 unknown EAR99 8542.32.00.51 DFP 44
29F0408RPFS
Data Device Corporation
Check for Price Transferred 33.5544 Mbit 8 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm DATA DEVICE CORP DFP-44 compliant EAR99 8542.32.00.51
29F0408RPFE
Data Device Corporation
Check for Price Transferred 33.5544 Mbit 8 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm DATA DEVICE CORP DFP-44 compliant EAR99 8542.32.00.51
29F0408RPFB
Maxwell Technologies
Check for Price Transferred 33.5544 Mbit 8 8K 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH YES NO 1 512 4000000 4.1943 M ASYNCHRONOUS 512 words PARALLEL 5 V YES 100 µA 40 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 38535Q/M;38534H;883B 44 UNSPECIFIED DFP FL44,.68 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm MAXWELL TECHNOLOGIES INC DFP-44 compliant EAR99 8542.32.00.51 DFP 44
29F0408RPFI
Maxwell Technologies
Check for Price Transferred 33.5544 Mbit 8 8K 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH YES NO 1 512 4000000 4.1943 M ASYNCHRONOUS 512 words PARALLEL 5 V YES 100 µA 40 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP FL44,.68 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm MAXWELL TECHNOLOGIES INC DFP-44 compliant EAR99 8542.32.00.51 DFP 44
29F0408RPFB
Data Device Corporation
Check for Price Transferred 33.5544 Mbit 8 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 44 UNSPECIFIED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm DATA DEVICE CORP DFP-44 compliant EAR99 8542.32.00.51
29F0408RPFS
Maxwell Technologies
Check for Price Transferred 33.5544 Mbit 8 8K 4MX8 5 V 35 ns FLASH ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH YES NO 1 512 4000000 4.1943 M ASYNCHRONOUS 512 words PARALLEL 5 V YES 100 µA 40 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO SLC NAND TYPE R-XDFP-F44 Not Qualified 125 °C -40 °C 38535V;38534K;883S 44 UNSPECIFIED DFP FL44,.68 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 4.064 mm 30.48 mm 17.145 mm MAXWELL TECHNOLOGIES INC DFP-44 compliant EAR99 8542.32.00.51 DFP 44