Filter Your Search
1 - 10 of 67 results
|
MMKR-29C516E-31P883
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | ATMEL CORP | QFP | QFF, QFL100,1X.85,25 | 100 | compliant | 8542.39.00.01 | |||||||
|
SMFR-29C516ESB
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 33 ns | 1 | 16 | YES | 3-STATE | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-XQFP-G100 | Not Qualified | 125 °C | -55 °C | 100 | UNSPECIFIED | RECTANGULAR | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | |||||||||||||||||||||
|
MMFR-29C516E-31SB
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 31 ns | 1 | 16 | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | ESA/SCC-9000B | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | ||||||||||||||||||||||||||||
|
SMFR-29C516E-31
Atmel Corporation
|
Check for Price | No | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFP | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.81 mm | 14 mm | 20 mm | ATMEL CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.39.00.01 | |||||
|
SMKR-29C516E-31/883
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | MIL-STD-883/S | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | |||||||||||||
|
SMFR-29C516E-31/883
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFP | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | MIL-STD-883/S | 5.5 V | 4.5 V | MILITARY | R-PQFP-G100 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | |||||||||||||
|
SMFR-29C516E-31
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFP | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-PQFP-G100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | |||||||||||||||
|
MMKR-29C516E-31
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | QFF, QFL100,1X.85,25 | unknown | 8542.39.00.01 | ||||||||||
|
SMKR-29C516ESB
Temic Semiconductors
|
Check for Price | Transferred | 5 V | 33 ns | 1 | 16 | YES | 3-STATE | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-XQFP-F100 | Not Qualified | 125 °C | -55 °C | 100 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown | |||||||||||||||||||||
|
MMKR-29C516E-31/883
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 31 ns | 1 | 16 | YES | QFF | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | MIL-STD-883/S | 5.5 V | 4.5 V | MILITARY | R-PQFP-F100 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 100 | PLASTIC/EPOXY | QFL100,1X.85,25 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | TEMIC SEMICONDUCTORS | MQFP-100 | unknown |