Filter Your Search
1 - 6 of 6 results
|
5962-8770801UA
Cypress Semiconductor
|
Check for Price | Obsolete | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | |||||
|
5962-8770801UA
AMD
|
Check for Price | Obsolete | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | |||||
|
5962-8770801QA
AMD
|
Check for Price | Obsolete | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | |||||
|
5962-8770801QA
Cypress Semiconductor
|
Check for Price | Obsolete | 90 mA | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ||
|
5962-8770801UX
AMD
|
Check for Price | Obsolete | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | |||||
|
5962-8770801QX
AMD
|
Check for Price | Obsolete | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12 | 5.5 V | 4.5 V | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |