Parametric results for: 299D106X0016CB6 under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 299d106x0016cb6
Select parts from the table below to compare.
Compare
Compare
299D106X0016CB6
Vishay Intertechnologies
Check for Price No Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.08 e0 125 °C -55 °C 2 DISK PACKAGE PCB Mount TR, 13 INCH NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 9.65 mm 7.1 mm 5.84 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED-3 compliant
299D106X0016CB6E3
Vishay Sprague
Check for Price Yes Yes Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.08 e3 125 °C -55 °C 2 DISK PACKAGE PCB Mount TR, 13 INCH NO MATTE TIN 2.54 mm WIRE 9.65 mm 7.1 mm 5.84 mm VISHAY INTERTECHNOLOGY INC , 2823 compliant EAR99
299D106X0016CB6
Vishay Sprague
Check for Price No No Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.08 e0 125 °C -55 °C 2 DISK PACKAGE PCB Mount TR, 13 INCH NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 9.65 mm 7.1 mm 5.84 mm VISHAY INTERTECHNOLOGY INC , 2823 compliant EAR99
299D106X0016CB6E3
Vishay Intertechnologies
Check for Price Yes Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.5 µA 0.08 e3 125 °C -55 °C 2 DISK PACKAGE PCB Mount TR, 13 INCH NO MATTE TIN 2.54 mm WIRE 9.65 mm 7.1 mm 5.84 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED-3, ROHS COMPLIANT compliant Vishay