Filter Your Search
1 - 10 of 778 results
|
SOGC2001100KGEJ
Vishay Intertechnologies
|
$3.0300 | Yes | Active | 100 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SOGC2001100KJEJ
Vishay Intertechnologies
|
$3.0300 | Yes | Active | 100 kΩ | 5 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||||
|
SOGC200110K0GEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 10 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SOGC2001100KJEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 100 kΩ | 5 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||||
|
SOGC2001100KGEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 100 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SOGC200120K0GEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 20 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SOGC20015K10GEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 5.1 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 5.1 kΩ | BUSSED | 1 | 70 °C | 5.1 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | |||||
|
SOGC20012K70GEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 2.7 kΩ | BUSSED | 1 | 70 °C | 2.7 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP, 5429 | compliant | EAR99 | 8533.21.00.10 | |||
|
SOGC200327R0GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 Ω | 2 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 27 Ω | ISOLATED | 10 | 70 °C | 27 Ω | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | ||||||
|
SOGC20012K00FRZ
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 1 % | 2 W | 2954 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 2 kΩ | BUSSED | 1 | 70 °C | 2 kΩ | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 19 | 20 | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 13.72 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant |