Filter Your Search
1 - 10 of 401 results
|
294133-E
TE Connectivity
|
$3.4091 | Active | NOT APPLICABLE | NOT APPLICABLE | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
294139-E
TE Connectivity
|
$3.8303 | Active | 2 | 800 µm | 1.68 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.68A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.189 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||
|
294136-E
TE Connectivity
|
$4.6771 | Active | 2 | 800 µm | 2.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 2.1A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.189 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||
|
294138-E
TE Connectivity
|
$6.8711 | Active | 2 | 800 µm | 2.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 2.1A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.189 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||
|
10129413-035LF
Amphenol Communications Solutions
|
$11.2000 | Active | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2941387
Phoenix Contact
|
$77.6477 | Yes | Active | DIN RAIL | 12 V | PHOENIX CONTACT GMBH & CO KG | not_compliant | Phoenix Contact | ROHS COMPLIANT | SCREW | 3 | 3 | 3 A | GOST | MODULAR TERMINAL BLOCK | 2.5 mm2 | 14 AWG | |||||||||||||||||||||||||||||||||||||||
|
2941361
Phoenix Contact
|
$95.0664 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | Phoenix Contact | 8536.90.40.00 | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||
|
2941374
Phoenix Contact
|
$127.4598 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | Phoenix Contact | 8536.90.40.00 | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||
|
50294-137FA
Amphenol FCi
|
Check for Price | No | No | Active | 37 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
50294-132HD
Amphenol Communications Solutions
|
Check for Price | No | Active | 32 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |