Filter Your Search
1 - 10 of 120 results
|
294-11.0M-16-W-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 16 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-16-R
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 16 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-18-W-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-20-GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-16-50GP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 16 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
294-11.0M-16-50GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 16 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-18-GT
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | -30 °C | 80 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-20-GP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
294-11.0M-20-T
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | -30 °C | 80 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
294-11.0M-18-50W-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | OSCILENT CORP | SMD, 2 PIN | compliant | 8541.60.00.50 |