Filter Your Search
1 - 2 of 2 results
|
293D686X9010D2TE3
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
293D686X9010D2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 68 µF | 10 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 2917 |