Parametric results for: 293d335x0010a2t under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 293d335x0010a2t
Select parts from the table below to compare.
Compare
Compare
293D335X0010A2T
Vishay Intertechnologies
Check for Price Yes Obsolete 3.3 µF 10 V 20 % 1206 5.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8532.21.00.50 3.5 Military: -55C to +125C RoHS 2 (2011/65/EU)
293D335X0010A2TE3
Vishay Sprague
Check for Price Yes Yes Active 3.3 µF 10 V 120 mA 20 % 1206 5.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8532.21.00.50 3.5 Military: -55C to +125C RoHS 2 (2015/863/EU) 71963472 , 1206 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object]
293D335X0010A2T
Vishay Sprague
Check for Price No Obsolete 3.3 µF 10 V 120 mA 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 293D 500 nA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND VISHAY SPRAGUE compliant EAR99 8532.21.00.50 3.5 Military: -55C to +125C 71963472 , 1206 2011-06-20