Filter Your Search
1 - 3 of 3 results
|
293D155X9010A2W
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 µF | 10 V | 10 % | 1206 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
293D155X9010A2W
Vishay Sprague
|
Check for Price | No | Obsolete | 1.5 µF | 10 V | 100 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY SPRAGUE | compliant | EAR99 | 8532.21.00.50 | , 1206 | |||||||||
|
293D155X9010A2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 10 V | 40 mA | 10 % | 1206 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.21.00.50 | , 1206 | Vishay |