Parametric results for: 293d106x0016c2t under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 293d106x0016c2t
Select parts from the table below to compare.
Compare
Compare
293D106X0016C2TE3
Vishay Sprague
Check for Price Buy Yes Yes Active 10 µF 16 V 250 mA 20 % 2312 1.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2412 compliant EAR99 8532.21.00.50
293D106X0016C2T
Vishay Sprague
Check for Price Buy No No Obsolete 10 µF 16 V 250 mA 20 % 2312 1.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm VISHAY SPRAGUE , 2312 unknown EAR99 8532.21.00.50
293D106X0016C2T
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 10 µF 16 V 250 mA 20 % 2312 1.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay