Parametric results for: 293D685X9020B8T under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 293d685x9020b8t
Select parts from the table below to compare.
Compare
Compare
293D685X9020B8T
Vishay Intertechnologies
Check for Price No Active 6.8 µF 20 V 180 mA 10 % 1411 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
293D685X9020B8T
Vishay Sprague
Check for Price No No Active 6.8 µF 20 V 180 mA 10 % 1411 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant Vishay EAR99 8532.21.00.50