Filter Your Search
1 - 10 of 44 results
|
293D475X9016A8T
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 16 V | 120 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
293D475X9010A2T
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
293D475X9016C2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 16 V | 190 mA | 10 % | 2413 | 2.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
293D475X9016B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 170 mA | 10 % | 1411 | 2.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
293D475X9016B2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 16 V | 170 mA | 10 % | 1411 | 2.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||||
|
293D475X9016B8T
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 16 V | 170 mA | 10 % | 1411 | 2.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
293D475X9016A2T
Vishay Sprague
|
Check for Price | No | Obsolete | 4.7 µF | 16 V | 120 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY SPRAGUE | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
293D475X9010A8T
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 10 V | 120 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
293D475X9010B2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 10 V | 160 mA | 10 % | 1411 | 3.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | ||||||
|
293D475X9010A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 120 mA | 10 % | 1206 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 |