Parametric results for: 293D226X9020D2TE3 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 293d226x9020d2te3
Select parts from the table below to compare.
Compare
Compare
293D226X9020D2TE3
Vishay Dale
Check for Price Active unknown EAR99 8532.21.0050
293D226X9020D2TE3
Vishay Sprague
Check for Price Yes Yes Active 22 µF 20 V 460 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4.4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm compliant EAR99 8532.21.00.50 VISHAY INTERTECHNOLOGY INC , 2917