Parametric results for: 293D225X0010A2WE3 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 293d225x0010a2we3
Select parts from the table below to compare.
Compare
Compare
293D225X0010A2WE3
Vishay Sprague
Check for Price Buy Yes Yes Active 2.2 µF 10 V 110 mA 20 % 1206 6.3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.21.00.50