Filter Your Search
1 - 1 of 1 results
|
293D107X0004C2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 µF | 4 V | 148 mA | 20 % | 2312 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | Vishay |