Parametric results for: 293D105X9016A8T under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 293d105x9016a8t
Select parts from the table below to compare.
Compare
Compare
293D105X9016A8T
Vishay Intertechnologies
$0.1651 No Active 1 µF 16 V 90 mA 10 % 1206 9.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
293D105X9016A8T
Vishay Sprague
Check for Price No No Active 1 µF 16 V 90 mA 10 % 1206 9.3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.21.00.50