Filter Your Search
1 - 3 of 3 results
|
2920L250DR
Littelfuse Inc
|
$0.4307 | Yes | Yes | Active | 35 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | , | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
2920L250DRHF
Littelfuse Inc
|
Check for Price | Obsolete | PTC RESETTABLE FUSE | 2920L | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.035-0.085 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
2920L250DR-A
Littelfuse Inc
|
Check for Price | Yes | Active | 35 mΩ | PTC THERMISTOR | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | unknown | SMT |