Filter Your Search
1 - 6 of 6 results
|
2920L050DR
Littelfuse Inc
|
$0.3753 | Yes | Yes | Active | 350 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
2920L050DRHF
Littelfuse Inc
|
Check for Price | Obsolete | PTC RESETTABLE FUSE | 2920L | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.35-1.4 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
MPTS2920L050R
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 300 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.15 mm | 7.98 mm | 5.44 mm | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||
|
2920L050
Littelfuse Inc
|
Check for Price | Yes | Active | 350 mΩ | PTC THERMISTOR | Rmax:1.4 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | unknown | LITTELFUSE | SMT | ||||||||
|
MPTS2920L050
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.5 W | PTC THERMISTOR | 0.3 TO 1.4 OHMS MEASURED AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
2920L050DR-A
Littelfuse Inc
|
Check for Price | Yes | Active | 350 mΩ | PTC THERMISTOR | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | unknown | SMT |