Filter Your Search
1 - 3 of 3 results
|
292-402K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 402 kΩ | 1 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||||||
|
292-40.2K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 40.2 kΩ | 1 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | Xicon | |||||
|
292-4.02K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 4.02 kΩ | 1 % | 100 mW | 0805 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL FILM | 292-RC | 292-RC | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 |