Filter Your Search
1 - 3 of 3 results
|
2914DM/B
Rochester Electronics LLC
|
Check for Price | No | Active | INTERRUPT CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||||||||||
|
AM2914DMB
AMD
|
Check for Price | No | Obsolete | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 310 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, | 40 | 3A001.A.2.C | 8542.31.00.01 | ||||
|
AM2914DMB
Rochester Electronics LLC
|
Check for Price | Active | 9080A | 4 | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, | 3A001.A.2.C | 8542.31.00.01 |