Filter Your Search
1 - 2 of 2 results
|
290-14.31818M-20-25JR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 25 ppm | 0.0025 % | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 10 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
290-14.31818M-20-25JR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 25 ppm | 0.0025 % | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 10 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.50 |