Parametric results for: 28vac/ under Ceramic Capacitors

Filter Your Search

1 - 10 of 5,862 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Molex,Wima,Bulgin,Dubilier,Bel Fuse,Firadec,AMD,SMEC Inc,SBE,Tusonix,Kanthal,MACOM,Siemens,TOKO Inc,Sunlord,Icel Srl,PACCOM,Bce Sud,Novacap,DECON,Infinex,RS Pro,RFI Corp,Jennings,Cellergy,ICAR SPA,Newcont,Aillen,IPDiA,TYEE,ICW Ltd,AIMCO,Genteq,KAMCAP Dielectric Material: CERAMIC,ALUMINUM,MICA,PLASTIC,NIOBIUM,PAPER,GLASS,AIR,SAPPHIRE,SILICON,POLYMER,QUARTZ,ACRYLIC,TANTALUM,VACUUM,Q GLASS,ZIRCONIA Size Code: 1206,1812,0805,1210,0603,2225,2917,1825,1808,2512,1111,2010,0402,2220,5550,1411,6560,1515,4540,5440,7565,2412,4040,2020,2221,3530,0404,3333,0201,1505,0606,2915,1005,0202,2530,2214,2711,1510,0302,2520,1008 Temperature Characteristics Code: X7R,NP0,BX,P90,Z5U,Y5V,BP,X8R,BG,X5R,SL,T2H,S2H,R2H,P2H,BZ,NP,DB,NR,BL,Y5P,NS,AH,NG,BF,BU,BC,NU,BJ,BN,BT,BE,BD,BV,NV
Select parts from the table below to compare.
Compare
Compare
MCCE123K3NRT
SMEC Inc
Check for Price Contact Manufacturer 12 nF 50 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR MCC(X7R,1206,50V) 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 1.8 mm 3.2 mm 1.6 mm SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC , 1206 compliant EAR99
LS1808B471K302NTM
Novacap
Check for Price Yes Yes Not Recommended 470 pF 3 kV 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 250 V 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND NOVACAP , 1808 compliant EAR99 8532.24.00.20
MCCH472K3NRT
SMEC Inc
Check for Price Contact Manufacturer 4.7 nF 100 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR MCC(X7R,1206,100V) 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 1.8 mm 3.2 mm 1.6 mm SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC , 1206 compliant EAR99
XC0603B472KC8CNN-S
Infinex
Check for Price Yes Contact Manufacturer 4.7 nF 100 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INFINEX , 0603 unknown EAR99 8532.24.00.20
1206B152K101NT
Novacap
Check for Price No No Active 1.5 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
0402B103K250NT
Novacap
Check for Price No No Active 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1.02 mm 508 µm NOVACAP , 0402 compliant EAR99 8532.24.00.20
005073009392
Bce Sud
Check for Price Yes Obsolete 3.9 nF 50 V 5 % 1812 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 0050730(NP0,50V) 0050 730(NP0, 50V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box 2.54 mm 3.81 mm 4.5 mm 3.18 mm BCE SUD , 1812 unknown EAR99
005073005479
Bce Sud
Check for Price Yes Obsolete 47 pF 50 V 5 % 1812 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 0050730(NP0,50V) 0050 730(NP0, 50V) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 3.81 mm 4.5 mm 3.18 mm BCE SUD , 1812 unknown EAR99
MCCQ181J3NRT
SMEC Inc
Check for Price Contact Manufacturer 180 pF 1 kV 5 % 1206 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR MCC(X7R,1206,1KV) 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 1.8 mm 3.2 mm 1.6 mm SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC , 1206 compliant EAR99
MCCE332K3NRT
SMEC Inc
Check for Price Contact Manufacturer 3.3 nF 50 V 10 % 1206 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR MCC(X7R,1206,50V) 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 1.8 mm 3.2 mm 1.6 mm SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC , 1206 compliant EAR99