Parametric results for: 28f128j3a, under Flash Memories

Filter Your Search

1 - 6 of 6 results

All Filters
|
1318.41314161718.4
-
134 217 7282 147 483 648134 217 728637 534 2081 140 850 6881 644 167 1682 147 483 648
-
8 388 608134 217 7288 388 60839 845 88871 303 168102 760 448134 217 728
-
8 000 000128 000 0008 000 00038 000 00068 000 00098 000 000128 000 000
-
851258595105115125
-
-55-40-55-51-47-44-40
-
Manufacturer Part Number: 28f128j3a
Select parts from the table below to compare.
Compare
Select Parts Part Number
AS28F128J3ARG-15/XT
Micross Components
AS28F128J3APBG-15/XT
Micross Components
RC28F128J3A-150
Intel Corporation
E28F128J3A-150
Intel Corporation
AS28F128J3APBG-15/ET
Micross Components
AS28F128J3ARG-15/ET
Micross Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Sector Size
Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Alternate Memory Width
Command User Interface
Common Flash Interface
Data Polling
Number of Functions Number of Sectors/Size
Number of Words Code Number of Words Operating Mode
Page Size
Parallel/Serial
Programming Voltage
Ready/Busy
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Toggle Bit
Type
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G56 Not Qualified 125 °C -55 °C 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICROSS COMPONENTS TSOP1 TSOP1, 56 compliant 3A001.A.2.C 8542.32.00.51
No No Active 134.2177 Mbit 16 8MX16 FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS MILITARY R-PBGA-B64 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICROSS COMPONENTS BGA TBGA, 64 compliant 3A001.A.2.C 8542.32.00.51
No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 150 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm INTEL CORP BGA BGA-64 64 unknown EAR99 8542.32.00.51
No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 150 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INTEL CORP TSOP 14 X 20 MM, TSOP-56 56 unknown EAR99 8542.32.00.51
Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B64 Not Qualified 105 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICROSS COMPONENTS BGA TBGA, 64 compliant EAR99 8542.32.00.51
Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICROSS COMPONENTS TSOP1 TSOP1, 56 compliant EAR99 8542.32.00.51
Compare
AS28F128J3ARG-15/XT
Micross Components
Check for Price Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G56 Not Qualified 125 °C -55 °C 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICROSS COMPONENTS TSOP1 TSOP1, 56 compliant 3A001.A.2.C 8542.32.00.51
AS28F128J3APBG-15/XT
Micross Components
Check for Price No No Active 134.2177 Mbit 16 8MX16 FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS MILITARY R-PBGA-B64 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICROSS COMPONENTS BGA TBGA, 64 compliant 3A001.A.2.C 8542.32.00.51
RC28F128J3A-150
Intel Corporation
Check for Price No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 150 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm INTEL CORP BGA BGA-64 64 unknown EAR99 8542.32.00.51
E28F128J3A-150
Intel Corporation
Check for Price No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 150 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G56 Not Qualified e0 3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INTEL CORP TSOP 14 X 20 MM, TSOP-56 56 unknown EAR99 8542.32.00.51
AS28F128J3APBG-15/ET
Micross Components
Check for Price Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B64 Not Qualified 105 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICROSS COMPONENTS BGA TBGA, 64 compliant EAR99 8542.32.00.51
AS28F128J3ARG-15/ET
Micross Components
Check for Price Active 2.1475 Gbit 16 128MX16 FLASH 1 128000000 134.2177 M SYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G56 Not Qualified 105 °C -40 °C 56 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICROSS COMPONENTS TSOP1 TSOP1, 56 compliant EAR99 8542.32.00.51