Filter Your Search
1 - 1 of 1 results
|
28C64A-20I/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; DATA RETENTION > 10 YEARS | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 1 ms | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 |