Parametric results for: 28c17a-20/j under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 28c17a20j
Select parts from the table below to compare.
Compare
Compare
28C17A-20/J
Microchip Technology Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 200 ns EEPROM AUTOMATIC WRITE; BULK ERASE; 10K ERASE/W... more NO YES 10 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO 1 ms R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 36.83 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, CERDIP-28 28 unknown EAR99 8542.32.00.51