Filter Your Search
1 - 1 of 1 results
|
28C17-20MR/D
Vishay Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 1 ms | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 |