Filter Your Search
1 - 2 of 2 results
|
28C16F-15I/W
Vishay Semiconductors
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | WAFER | GENERAL SEMICONDUCTOR INC | , WAFER | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
28C16F-15I/L
Vishay Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GENERAL SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 |