Filter Your Search
1 - 1 of 1 results
|
28C04AF-15I/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 150 ns | EEPROM | 10K WRITE/ERASE ENDURANCE MIN; DATA RETENTION >200 YEARS | NO | YES | 200 | 10000 Write/Erase Cycles | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 32 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 31.75 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.51 |