Parametric results for: 28VOLT under Power Supply Modules

Filter Your Search

1 - 10 of 1,139 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 28v
Select parts from the table below to compare.
Compare
Compare
MQFL-28V-3R3S-U-HB
SynQor
Check for Price No No Active 28 V 3.3 V 40 V 16 V 3.27 V 3.33 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 100 W R-XDMA-P12 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 5.08 mm DUAL 38.1 mm 76.2 mm SYNQOR INC MODULE MODULE-12 12 compliant EAR99
MCOTS-C-28V-28-HP-F-M
SynQor
Check for Price No No Active 28 V 28 V 40 V 9 V 22.4 V 30.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.3 % 1 HYBRID 182 W R-XDMA-P11 e3 Not Qualified MIL-STD-883 Class F 11 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 60.6 mm 80 mm 13.2 mm SYNQOR INC MODULE , 11 compliant EAR99
MQFL-28VE-12S-W-HB
SynQor
Check for Price No No Active 28 V 12 V 70 V 16 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 96 W R-XDFM-P12 NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO PIN/PEG DUAL SYNQOR INC PACKAGE-12 compliant EAR99
MCOTS-C-28V-24-HZDSF
SynQor
Check for Price No No Active DC-DC REGULATED POWER SUPPLY MODULE e3 NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED MATTE TIN OVER NICKEL SYNQOR INC , compliant
MCOTS-C-28VE-1R8-QT-N-S
SynQor
Check for Price No No Active 28 V 1.8 V 70 V 9 V 1.44 V 1.98 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.3 % 1 HYBRID 63 W R-XDMA-P8 e3 Not Qualified MIL-STD-883 Class F 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 3.81 mm DUAL 39.01 mm 60.6 mm 13.33 mm SYNQOR INC MODULE , 8 compliant EAR99
MQFL-28V-2R5S-W-ES
SynQor
Check for Price No No Active 28 V 3.3 V 40 V 16 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 100 W R-XDFM-P12 e4 Not Qualified 125 °C -55 °C 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD OVER NICKEL PIN/PEG DUAL SYNQOR INC MODULE , 12 compliant EAR99
MQFL-28V-12S-U-ES
SynQor
Check for Price No No Active 28 V 12 V 70 V 16 V 11.88 V 12.12 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 96 W R-XDMA-P12 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 5.08 mm DUAL 38.1 mm 76.2 mm SYNQOR INC MODULE , 12 compliant EAR99
PD150-150-28-VI-150
Natel Engineering Company
Check for Price Contact Manufacturer 150 V 28 V 200 V 100 V 18.2 V 30.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL POWERCUBE , unknown EAR99
MQFL-28V-2R5S-W-HB
SynQor
Check for Price No No Active 28 V 3.3 V 40 V 16 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 100 W R-XDFM-P12 e4 Not Qualified 125 °C -55 °C 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD OVER NICKEL PIN/PEG DUAL SYNQOR INC MODULE , 12 compliant EAR99
MQFL-28VE-3R3S-Y-ES
SynQor
Check for Price No No Active 28 V 3.3 V 70 V 16 V 3.27 V 3.33 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 100 W R-XDMA-P12 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SYNQOR INC MODULE MODULE-12 12 compliant EAR99