Filter Your Search
1 - 10 of 1,139 results
|
PAH50S48-28/V
TDK-Lambda Corporation
|
$79.7900 | Yes | Obsolete | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 1.8 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 50 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | , MODULE,9LEAD,1.9 | compliant | EAR99 | |||||||||||||||||||||||||||
|
PAH100S48-28/V
TDK-Lambda Corporation
|
$90.8514 | Yes | Obsolete | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 3.6 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | , MODULE,9LEAD,1.9 | compliant | EAR99 | |||||||||||||||||||||||||||
|
PAH75S48-28/V
TDK-Lambda Corporation
|
$93.9300 | Yes | Obsolete | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 2.7 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | , MODULE,9LEAD,1.9 | compliant | EAR99 | |||||||||||||||||||||||||||
|
PAH150S48-28/V
TDK-Lambda Corporation
|
$121.2000 | Yes | Obsolete | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 5.4 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
PAH200S48-28/V
TDK-Lambda Corporation
|
$131.3000 | Yes | Obsolete | 48 V | 28 V | 76 V | 36 V | 16.8 V | 30.8 V | 7.2 A | 1 | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 200 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | 57.9 mm | 61 mm | 12.95 mm | TDK-LAMBDA CORP | , MODULE,9LEAD,1.9 | compliant | EAR99 | TDK | ||||||||||||||||||||||||||
|
CQS24050-28-V
Cosel USA Inc
|
$135.9500 | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4 V | 6 V | 28 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.0005 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.025 Vrms | HYBRID | 140 W | 200 ms | R-XDMA-P8 | CE, CSA, CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | MODULE | 8 | |||||||||||
|
CQS48050-28-V
Cosel USA Inc
|
$135.9500 | Yes | Yes | Obsolete | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 28 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.0005 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.025 Vrms | HYBRID | 140 W | 200 ms | R-XDMA-P8 | CE, CSA, CUL, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | MODULE | 8 | |||||||||||
|
MQFL-28V-28S-X-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 28 V | 40 V | 16 V | 27.44 V | 28.56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 92.4 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class F | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE-12 | unknown | EAR99 | MODULE | 12 | ||||||||||||||||
|
LPD150-150-28-VM-075
Natel Engineering Company
|
Check for Price | Obsolete | 150 V | 28 V | 200 V | 100 V | 18.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
PD150-150-28-VM-100
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 150 V | 28 V | 200 V | 100 V | 18.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 |