Filter Your Search
1 - 10 of 104 results
|
MFCJ/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 28 V | 40 V | 16 V | 27.72 V | 28.28 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
MDCG/12S/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||
|
MFCA/5S/28S/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
DVFL2828S/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 28 V | 40 V | 16 V | 27.58 V | 28.42 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 115 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | VPT INC | HERMETIC SEALED PACKAGE-12 | unknown | EAR99 | MODULE | 12 | ||||||||||||||
|
MFCA/15S/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
MDCG/5D/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 3 | YES | NO | -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
DVTR2828S/ES
VPT Inc
|
Check for Price | Active | 28 V | 28 V | 50 V | 15 V | 25.2 V | 30.8 V | 1.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.29 mm | VPT INC | DIP, DIP10,.8,400 | unknown | EAR99 | MODULE | 10 | ||||||||||||||
|
PSIAC450-28SEY1
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SA50-28-28S-E-H
Microchip Technology Inc
|
Check for Price | Active | 28 V | 28 V | 40 V | 20 V | 25.2 V | 30.8 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.01568 % | 1 % | 1 | 0.09898 Vrms | HYBRID | 56 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 100k Rad(Si) V | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||
|
PSIAC450-28SEY1BR
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown |