Filter Your Search
1 - 10 of 66 results
|
SA50-120-28S-C-P
Microchip Technology Inc
|
Check for Price | Active | 120 V | 28 V | 158 V | 86 V | 26.6 V | 29.4 V | 1.8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.01568 % | 1 % | 1 | 0.09898 Vrms | 50 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
![]() |
28SC9S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 9 V | 31 V | 21 V | 6.3 V | 11.7 V | 333 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 3 W | R-PDMA-F8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | FLAT | DUAL | 28.448 mm | 31.496 mm | 8.89 mm | PICO ELECTRONICS INC | compliant | MODULE | DMA, | 8 | EAR99 | |||||||||
![]() |
28SC15S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 15 V | 31 V | 21 V | 9 V | 21 V | 235 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 3.5 W | R-PDMA-F8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | FLAT | DUAL | 28.448 mm | 31.496 mm | 8.89 mm | PICO ELECTRONICS INC | compliant | MODULE | DMA, | 8 | EAR99 | |||||||||
|
DCHBW200-24S28SCPH1
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | , | EAR99 | 2019-05-16 | |||||||||||||||||||||||||||||||||||||||||||||||
|
M3G12028S/CKA
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
28SC5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 5 V | 31 V | 21 V | 3.75 V | 6.25 V | 500 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 2.5 W | R-PDMA-F8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | FLAT | DUAL | 28.448 mm | 31.496 mm | 8.89 mm | PICO ELECTRONICS INC | compliant | MODULE | DMA, | 8 | EAR99 | |||||||||
|
DCHBW200-48S28SCPTH
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | , | EAR99 | 2019-05-16 | |||||||||||||||||||||||||||||||||||||||||||||||
|
M3G12028S/CKC
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PSMAD40-28S-CM
Wall Industries Inc
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | WALL INDUSTRIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PSMAD65-28S-CT
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | , | EAR99 |