Filter Your Search
1 - 2 of 2 results
|
28MG182MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 4.15 Ω | 20 % | NO | 2.5 MHz | 315 mA | 45 MHz | Non-Magnetic | 40 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | ||
|
28MG182M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 4.15 Ω | 20 % | NO | 2.5 MHz | 315 mA | 45 MHz | Non-Magnetic | 40 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant |