Parametric results for: 28M15 under Fixed Inductors

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 28m15
Select parts from the table below to compare.
Compare
Compare
PIW0628M150SDIA
MERITEK Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR MERITEK ELECTRONICS CORP compliant EAR99 8504.50.80.00
CSDB5D28M150T
Cal-Chip Electronics
Check for Price Active GENERAL PURPOSE INDUCTOR 15 µH 82.4 mΩ 20 % YES 100 kHz 1.1 A Ferrite 2524 POWER INDUCTOR 1 YES 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 6.3 mm 6.2 mm CAL-CHIP ELECTRONICS INC compliant EAR99 8504.50.80.00
CI-DRRI6D28M150
Synton-Tech Corp
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 15 µH 84 mΩ 20 % 1.4 A 2626 80 °C -20 °C Chip SMT 3 mm 6.7 mm 6.7 mm SYNTON-TECH CORP compliant EAR99 8504.50.80.00 2626
M28-M-15
Torotel Products Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR 86 mH 6.91 Ω 1 % NO 1 kHz MOLYBDENUM PERMALLOY RF INDUCTOR 1 YES STANDARD: MIL-T-27 105 °C -55 °C 2 RECTANGULAR PACKAGE RADIAL SPECIAL TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00
CI-DRRI4D28M151
Synton-Tech Corp
Check for Price Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 150 µH 1.35 mΩ 20 % 240 mA 1919 80 °C -20 °C Chip SMT 3 mm 4.7 mm 4.7 mm SYNTON-TECH CORP compliant EAR99 8504.50.80.00 1919
MLRF28M152M
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR GOWANDA ELECTRONICS CORP not_compliant
28M152MLF
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 15 µH 3.25 Ω 20 % NO 2.5 MHz 355 mA 50 MHz PHENOLIC 40 RF INDUCTOR 1 NO e2 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Copper (Sn/Cu) AXIAL WIRE 36.525 mm 7.137 mm 22.86 mm GOWANDA ELECTRONICS CORP compliant EAR99 8504.50.80.00
MLRF28M151K
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 1.5 µH 90 mΩ 10 % NO 7.9 MHz 2.15 A 160 MHz PHENOLIC 60 RF INDUCTOR 1 NO e0 MIL-PRF-15305 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 760 µm 41.28 mm 7.95 mm 25.4 mm GOWANDA ELECTRONICS CORP unknown EAR99 8504.50.80.00
MLRF28M152K
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 15 µH 3.25 Ω 10 % NO 2.5 MHz 355 mA 50 MHz PHENOLIC 40 RF INDUCTOR 1 NO e0 MIL-PRF-15305 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 760 µm 41.28 mm 7.95 mm 25.4 mm GOWANDA ELECTRONICS CORP unknown EAR99 8504.50.80.00
P28-M-15C
Torotel Products Inc
Check for Price Transferred GENERAL PURPOSE INDUCTOR 86 mH 6.91 Ω 1 % NO 1 kHz MOLYBDENUM PERMALLOY RF INDUCTOR 1 YES STANDARD: MIL-T-27 125 °C -55 °C 2 CIRCULAR PACKAGE RADIAL LUG TOROTEL PRODUCTS INC unknown EAR99 8504.50.80.00