Filter Your Search
1 - 3 of 3 results
|
28LV64A--30/P
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 300 ns | EEPROM | MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | 3 ms | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | unknown | ||||||||||||||
|
28LV64A-30/P
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 300 ns | EEPROM | MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION | NO | YES | 200 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | 3 ms | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 35.43 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||
|
28LV64A30/P
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 300 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | unknown |