Filter Your Search
1 - 7 of 7 results
|
DA28F320J5-120
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 2M X 16; BLOCK ERASE | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 16/32 words | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, SOP56,.6,32 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
G28F320J5-120
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 128K | 4MX8 | 5 V | 120 ns | FLASH | BLOCK ERASE; 100000 ERASE CYCLES PER BLOCK ; CONFIGURABLE AS 2M X 16 | 8 | YES | YES | NO | 1 | 32 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 16/32 words | PARALLEL | 5 V | YES | 100 µA | 100 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA53(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9.79 mm | 7.67 mm | INTEL CORP | BGA | 7.67 X 9.79 MM, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
E28F320J5-120
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 2M X 16; BLOCK ERASE | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 16/32 words | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
G28F320J5-100
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | FLASH | BLOCK ERASE; 100000 ERASE CYCLES PER BLOCK ; CONFIGURABLE AS 2M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9.79 mm | 7.67 mm | INTEL CORP | BGA | 7.67 X 9.79 MM, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
E28F320J5-100
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 128K | 4MX8 | 5 V | 100 ns | FLASH | BLOCK ERASE; 100000 ERASE CYCLES PER BLOCK ; CONFIGURABLE AS 2M X 16 | 8 | YES | YES | NO | 1 | 32 | 4000000 | 4.1943 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | TSOP1, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 | |||
|
DA28F320J5-100
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 128K | 4MX8 | 5 V | 100 ns | FLASH | BLOCK ERASE; 100000 ERASE CYCLES PER BLOCK ; CONFIGURABLE AS 2M X 16 | 8 | YES | YES | NO | 1 | 32 | 4000000 | 4.1943 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, SOP56,.6,32 | 56 | unknown | EAR99 | 8542.32.00.51 | |||
|
DT28F320J5-120
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 5 V | 120 ns | FLASH | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, SOP56,.6,32 | 56 | unknown | EAR99 | 8542.32.00.51 |