Filter Your Search
1 - 6 of 6 results
|
AS28F128J3ARG-15/XT
Micross Components
|
Check for Price | Active | 2.1475 Gbit | 16 | 128MX16 | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G56 | Not Qualified | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICROSS COMPONENTS | TSOP1 | TSOP1, | 56 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||
|
AS28F128J3APBG-15/XT
Micross Components
|
Check for Price | No | No | Active | 134.2177 Mbit | 16 | 8MX16 | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PBGA-B64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICROSS COMPONENTS | BGA | TBGA, | 64 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||
|
RC28F128J3A-150
Intel Corporation
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 150 ns | FLASH | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | INTEL CORP | BGA | BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
E28F128J3A-150
Intel Corporation
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 150 ns | FLASH | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AS28F128J3APBG-15/ET
Micross Components
|
Check for Price | Active | 2.1475 Gbit | 16 | 128MX16 | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICROSS COMPONENTS | BGA | TBGA, | 64 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
AS28F128J3ARG-15/ET
Micross Components
|
Check for Price | Active | 2.1475 Gbit | 16 | 128MX16 | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICROSS COMPONENTS | TSOP1 | TSOP1, | 56 | compliant | EAR99 | 8542.32.00.51 |