Parametric results for: 28C64B-20ID under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 28c64b20id
Select parts from the table below to compare.
Compare
Compare
28C64B-20I/D
Microchip Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns EEPROM AUTOMATIC WRITE NO YES 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 150 µA 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO 1 ms R-CDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.064 mm 35.56 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.51