Filter Your Search
1 - 1 of 1 results
|
28C64B-12I/D
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 150 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 1 ms | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 35.56 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 |