Filter Your Search
1 - 10 of 36 results
|
LM28C64-250
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 250 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
NE28C64-250
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 250 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
UX28C64-250
LSI Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 64 words | PARALLEL | 250 µA | 60 µA | CMOS | NO | Not Qualified | DIE OR CHIP | SEEQ TECHNOLOGY INC | , DIE OR CHIP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
UXE28C64-250
LSI Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 64 words | PARALLEL | 250 µA | 60 µA | CMOS | INDUSTRIAL | NO | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | SEEQ TECHNOLOGY INC | , DIE OR CHIP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
TM28C64-250
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 64 words | PARALLEL | 250 µA | 60 µA | CMOS | MILITARY | NO | R-XPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SEEQ TECHNOLOGY INC | PGA, PGA28,5X6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
FM28C64-250/B
LSI Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 64 words | PARALLEL | 250 µA | 60 µA | CMOS | MILITARY | NO | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | DFP, FL28,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
DQ28C64-250
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SE28C64-250
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 64 words | PARALLEL | 250 µA | 60 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
PYA28C64-250LM
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | PYRAMID SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
UXM28C64-250/B
LSI Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SEEQ TECHNOLOGY INC | DIE, | unknown | 3A001.A.2.C | 8542.32.00.51 |