Filter Your Search
1 - 1 of 1 results
|
28C256-90/K
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 150 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 2 ms | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |