Filter Your Search
1 - 1 of 1 results
|
28C17AF-15I/K
Microchip Technology Inc
|
Check for Price Buy | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 32 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |