Parametric results for: 28C16A-15/J under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 28c16a15j
Select parts from the table below to compare.
Compare
Compare
28C16A-15/J
Microchip Technology Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 150 ns EEPROM AUTOMATIC WRITE; BULK ERASE; 10K ERASE/W... more NO YES 10 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 32 µA 5.5 V 4.5 V CMOS COMMERCIAL NO 1 ms R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC DIP CERDIP-24 24 unknown EAR99 8542.32.00.51