Filter Your Search
1 - 4 of 4 results
|
28AV400
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 400 V | 30.8 V | 25.2 V | 388 V | 412 V | 3.12 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | ||
|
28AV4000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 4 kV | 30.8 V | 25.2 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||
|
28AV4000
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 4 kV | 30.8 V | 25.2 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||
|
28AV4000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | -4 kV | 30.8 V | 25.2 V | -3.88 kV | -4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 |