Filter Your Search
1 - 1 of 1 results
|
2842/7RD005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 197 mΩ | 250 V | STANDARD: MIL-W-16878/6 | MIL, NEMA | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | NO | 28 AWG | SILVER | 690 µm | 30.48 mm | 7X36 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant |