Filter Your Search
1 - 1 of 1 results
|
2829/4WH005
Alpha Wire
|
Check for Price | Yes | Active | 4 | POWER AND CONTROL CABLE | 18 mΩ | 600 V | CE; NEMA HP-3; MIL-W-16878/4 | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYTETRAFLUOROETHYLENE | POLYTETRAFLUOROETHYLENE | YES | 18 AWG | SILVER | 5.918 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | unknown |